


LD1117DT18TR | |
|---|---|
DigiKey Part Number | 497-1232-2-ND - Tape & Reel (TR) 497-1232-1-ND - Cut Tape (CT) 497-1232-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD1117DT18TR |
Description | IC REG LINEAR 1.8V 800MA DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | LD1117DT18TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 15V | Supplier Device Package DPAK |
Voltage - Output (Min/Fixed) 1.8V | Base Product Number |
Voltage Dropout (Max) 1.2V @ 800mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,32400 € | 3,24 € |
| 25 | 0,29000 € | 7,25 € |
| 100 | 0,25220 € | 25,22 € |
| 250 | 0,23412 € | 58,53 € |
| 500 | 0,22326 € | 111,63 € |
| 1.000 | 0,21434 € | 214,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,20491 € | 512,27 € |
| 5.000 | 0,19923 € | 996,15 € |
| 7.500 | 0,19638 € | 1.472,85 € |
| 12.500 | 0,19323 € | 2.415,38 € |
| 17.500 | 0,19138 € | 3.349,15 € |
| 25.000 | 0,18961 € | 4.740,25 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

