Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar



LD1117DT18C | |
|---|---|
DigiKey Part Number | LD1117DT18C-ND |
Manufacturer | |
Manufacturer Product Number | LD1117DT18C |
Description | IC REG LINEAR 1.8V 800MA DPAK |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA DPAK |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tube | PSRR 75dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 15V | Supplier Device Package DPAK |
Voltage - Output (Min/Fixed) 1.8V | Base Product Number |
Voltage Dropout (Max) 1.3V @ 800mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LD1117DT18CTR | STMicroelectronics | 0 | 497-6446-1-ND | 0,45000 € | Parametric Equivalent |
| LM1117DT-1.8/NOPB | Texas Instruments | 3.504 | LM1117DT-1.8/NOPB-ND | 1,50000 € | Similar |
| LM1117DTX-1.8/NOPB | Texas Instruments | 2.825 | LM1117DTX-1.8/NOPBCT-ND | 1,14000 € | Similar |
| NCP1117DT18RKG | onsemi | 3.126 | NCP1117DT18RKGOSCT-ND | 0,45000 € | Similar |
| NCV1117DT18RKG | onsemi | 523 | NCV1117DT18RKGOSCT-ND | 0,51000 € | Similar |





