


LD1117D33TR | |
|---|---|
DigiKey Part Number | 497-7306-2-ND - Tape & Reel (TR) 497-7306-1-ND - Cut Tape (CT) 497-7306-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD1117D33TR |
Description | IC REG LINEAR 3.3V 800MA 8-SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LD1117D33TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,34900 € | 3,49 € |
| 25 | 0,31160 € | 7,79 € |
| 100 | 0,27160 € | 27,16 € |
| 250 | 0,25248 € | 63,12 € |
| 500 | 0,24094 € | 120,47 € |
| 1.000 | 0,23145 € | 231,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,22142 € | 553,55 € |
| 5.000 | 0,21538 € | 1.076,90 € |
| 7.500 | 0,21236 € | 1.592,70 € |
| 12.500 | 0,20900 € | 2.612,50 € |
| 17.500 | 0,20705 € | 3.623,38 € |
| 25.000 | 0,20516 € | 5.129,00 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |







