


LD1117AV25 | |
|---|---|
DigiKey Part Number | 497-1484-5-ND |
Manufacturer | |
Manufacturer Product Number | LD1117AV25 |
Description | IC REG LINEAR 2.5V 1A TO220 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tube | PSRR 80dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 |
Voltage - Input (Max) 15V | Supplier Device Package TO-220 |
Voltage - Output (Min/Fixed) 2.5V | Base Product Number |
Voltage Dropout (Max) 1.3V @ 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP1117T25L-U | Diodes Incorporated | 514 | AP1117T25L-UDI-ND | 0,54000 € | Similar |
| LM1117T-2.5/NOPB | Texas Instruments | 206 | LM1117T-2.5/NOPB-ND | 1,41000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,35356 € | 707,12 € |
| Unit Price without VAT: | 0,35356 € |
|---|---|
| Unit Price with VAT: | 0,42074 € |

