


LD1117AS12TR | |
|---|---|
DigiKey Part Number | 497-6445-2-ND - Tape & Reel (TR) 497-6445-1-ND - Cut Tape (CT) 497-6445-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD1117AS12TR |
Description | IC REG LINEAR 1.2V 1A SOT-223 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | LD1117AS12TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 15V | Supplier Device Package SOT-223 |
Voltage - Output (Min/Fixed) 1.2V | Base Product Number |
Voltage Dropout (Max) 1.3V @ 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,42600 € | 4,26 € |
| 25 | 0,38160 € | 9,54 € |
| 100 | 0,33380 € | 33,38 € |
| 250 | 0,31092 € | 77,73 € |
| 500 | 0,29712 € | 148,56 € |
| 1.000 | 0,28576 € | 285,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,27377 € | 684,43 € |
| 5.000 | 0,26654 € | 1.332,70 € |
| 7.500 | 0,26292 € | 1.971,90 € |
| 12.500 | 0,25891 € | 3.236,37 € |
| 17.500 | 0,25657 € | 4.489,98 € |
| 25.000 | 0,25432 € | 6.358,00 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |



