Direct
Similar
Similar
Similar
Similar



LD1086V33 | |
|---|---|
DigiKey Part Number | 497-3450-5-ND |
Manufacturer | |
Manufacturer Product Number | LD1086V33 |
Description | IC REG LINEAR 3.3V 1.5A TO220 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | LD1086V33 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tube | PSRR 79dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 |
Voltage - Input (Max) 30V | Supplier Device Package TO-220 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 1.5V @ 1.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LD1086V33-DG | STMicroelectronics | 1.961 | 497-17820-ND | 1,36000 € | Direct |
| LM1086CT-3.3/NOPB | Texas Instruments | 2.124 | LM1086CT-3.3/NOPB-ND | 2,07000 € | Similar |
| LM1086IT-3.3/NOPB | Texas Instruments | 25 | LM1086IT-3.3/NOPB-ND | 2,07000 € | Similar |
| LT1086CT-3.3#PBF | Analog Devices Inc. | 536 | LT1086CT-3.3#PBF-ND | 6,32000 € | Similar |
| LT1086IT-3.3#PBF | Analog Devices Inc. | 183 | LT1086IT-3.3#PBF-ND | 7,32000 € | Similar |




