


LD1086DT50TR | |
|---|---|
DigiKey Part Number | 497-4239-2-ND - Tape & Reel (TR) 497-4239-1-ND - Cut Tape (CT) 497-4239-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD1086DT50TR |
Description | IC REG LINEAR 5V 1.5A DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A DPAK |
Datasheet | Datasheet |
EDA/CAD Models | LD1086DT50TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 30V | Supplier Device Package DPAK |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Voltage Dropout (Max) 1.5V @ 1.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,93600 € | 9,36 € |
| 25 | 0,84880 € | 21,22 € |
| 100 | 0,75320 € | 75,32 € |
| 250 | 0,70764 € | 176,91 € |
| 500 | 0,68016 € | 340,08 € |
| 1.000 | 0,67254 € | 672,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,63738 € | 1.593,45 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |










