LD1086D2M33 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 2.050
Unit Price: 2,44000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.485
Unit Price: 2,90000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.824
Unit Price: 2,76000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.765
Unit Price: 2,19000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.120
Unit Price: 1,83000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.809
Unit Price: 1,79000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.957
Unit Price: 2,44000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.462
Unit Price: 1,94000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 7,00000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 948
Unit Price: 7,00000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 286
Unit Price: 7,84000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 5.502
Unit Price: 7,84000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A D2PAK-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A D2PAK-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LD1086D2M33

DigiKey Part Number
LD1086D2M33-ND
Manufacturer
Manufacturer Product Number
LD1086D2M33
Description
IC REG LINEAR 3.3V 1.5A D2PAK-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A D2PAK-3
Datasheet
 Datasheet
EDA/CAD Models
LD1086D2M33 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.5V @ 1.5A
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
79dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Supplier Device Package
D2PAK-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types