


LD1084D2M80R | |
|---|---|
DigiKey Part Number | 497-4237-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD1084D2M80R |
Description | IC REG LINEAR 8V 5A D2PAK-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 5A D2PAK-3 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) | PSRR 71dB (120Hz) |
Part Status Obsolete | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage - Input (Max) 30V | Supplier Device Package D2PAK-3 |
Voltage - Output (Min/Fixed) 8V | Base Product Number |
Voltage Dropout (Max) 1.5V @ 5A |

