Off-State 60 A Ipp TVS Thyristor 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCDP1521RL

DigiKey Part Number
497-6444-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LCDP1521RL
Description
THYRISTOR 60A 8-SOIC
Customer Reference
Detailed Description
Off-State 60 A Ipp TVS Thyristor 8-SOIC (0.154", 3.90mm Width)
EDA/CAD Models
LCDP1521RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Hold (Ih)
150 mA
Manufacturer
STMicroelectronics
Number of Elements
1
Series
Capacitance
48pF
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Peak Pulse (8/20µs)
60 A
Supplier Device Package
8-SOIC
Current - Peak Pulse (10/1000µs)
20 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types