LCDP1521 | |
|---|---|
DigiKey Part Number | LCDP1521-ND |
Manufacturer | |
Manufacturer Product Number | LCDP1521 |
Description | THYRISTOR 60A 8-SOIC |
Customer Reference | |
Detailed Description | Off-State 60 A Ipp TVS Thyristor 8-SOIC (0.154", 3.90mm Width) |
Category | Current - Hold (Ih) 150 mA |
Manufacturer STMicroelectronics | Number of Elements 1 |
Series | Capacitance 48pF |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Peak Pulse (8/20µs) 60 A | Supplier Device Package 8-SOIC |
Current - Peak Pulse (10/1000µs) 20 A | Base Product Number |