Bipolar Motor Driver Power MOSFET PWM, SPI PowerSSO-36
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar Motor Driver Power MOSFET PWM, SPI PowerSSO-36
36 Power FSOP Pad View

L99SM81VYTR

DigiKey Part Number
497-19578-2-ND - Tape & Reel (TR)
497-19578-1-ND - Cut Tape (CT)
497-19578-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L99SM81VYTR
Description
STEPPER MOTOR DRIVER
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET PWM, SPI PowerSSO-36
Datasheet
 Datasheet
EDA/CAD Models
L99SM81VYTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
-
Function
Driver
Output Configuration
Half Bridge (2)
Interface
PWM, SPI
Technology
Power MOSFET
Step Resolution
1, 1/2, 1/4, 1/8, 1/16
Applications
-
Current - Output
1.35A
Voltage - Supply
6V ~ 28V
Voltage - Load
5V
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
36-PowerFSOP (0.295", 7.50mm Width)
Supplier Device Package
PowerSSO-36
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 905
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,59000 €5,59 €
104,29700 €42,97 €
253,97440 €99,36 €
1003,61930 €361,93 €
2503,45000 €862,50 €
5003,34796 €1.673,98 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0003,16842 €3.168,42 €
2.0003,10097 €6.201,94 €
Manufacturers Standard Package
Unit Price without VAT:5,59000 €
Unit Price with VAT:6,65210 €