
L99PM62XP | |
|---|---|
DigiKey Part Number | L99PM62XP-ND |
Manufacturer | |
Manufacturer Product Number | L99PM62XP |
Description | IC PWR MGMT LIN/CAN HS POWERSSO3 |
Customer Reference | |
Detailed Description | PMIC PowerSSO-36 |
Datasheet | Datasheet |
EDA/CAD Models | L99PM62XP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | - | |
Current - Supply | 6mA | |
Voltage - Supply | 6V ~ 18V | |
Operating Temperature | -40°C ~ 130°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | PowerSSO-36 Exposed Bottom Pad | |
Supplier Device Package | PowerSSO-36 | |
Base Product Number |

