
L99PM60JTR | |
|---|---|
DigiKey Part Number | L99PM60JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L99PM60JTR |
Description | IC PTS SMARTPOWER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PMIC PowerSSO-16 |
Datasheet | Datasheet |
EDA/CAD Models | L99PM60JTR Models |
Category | Operating Temperature -40°C ~ 130°C |
Manufacturer STMicroelectronics | Grade Automotive |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-PowerFSOP (0.154", 3.90mm Width) |
Current - Supply 6mA | Supplier Device Package PowerSSO-16 |
Voltage - Supply 6V ~ 18V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,30230 € | 3.255,75 € |
| Unit Price without VAT: | 1,30230 € |
|---|---|
| Unit Price with VAT: | 1,54974 € |

