Multi-Output Driver PowerSSO-36 EPD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L99MOD51XPTR

DigiKey Part Number
497-L99MOD51XPTR-ND - Tape & Reel (TR)
497-L99MOD51XPCT-ND - Cut Tape (CT)
497-L99MOD51XPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L99MOD51XPTR
Description
IC MULTI-OUTPUT DRVR POWERSSO-36
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Multi-Output Driver PowerSSO-36 EPD
Datasheet
 Datasheet
EDA/CAD Models
L99MOD51XPTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Manufacturer
STMicroelectronics
Package / Case
36-PowerFSOP (0.295", 7.50mm Width)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
PowerSSO-36 EPD
Part Status
Active
Grade
Automotive
DigiKey Programmable
Not Verified
Qualification
AEC-Q100
Type
Multi-Output Driver
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,08000 €4,08 €
103,10000 €31,00 €
252,85520 €71,38 €
1002,58620 €258,62 €
2502,45800 €614,50 €
5002,38070 €1.190,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,47725 €2.477,25 €
Manufacturers Standard Package
Unit Price without VAT:4,08000 €
Unit Price with VAT:4,85520 €