
L99MOD50XPTR | |
|---|---|
DigiKey Part Number | 497-L99MOD50XPTR-ND - Tape & Reel (TR) 497-L99MOD50XPCT-ND - Cut Tape (CT) 497-L99MOD50XPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L99MOD50XPTR |
Description | IC MULTI-OUTPUT DRVR POWERSSO-36 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Multi-Output Driver PowerSSO-36 EPD |
Datasheet | Datasheet |
EDA/CAD Models | L99MOD50XPTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Output Driver | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 36-PowerFSOP (0.295", 7.50mm Width) | |
Supplier Device Package | PowerSSO-36 EPD | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,45000 € | 5,45 € |
| 10 | 4,18300 € | 41,83 € |
| 25 | 3,86760 € | 96,69 € |
| 100 | 3,52060 € | 352,06 € |
| 250 | 3,35520 € | 838,80 € |
| 500 | 3,25550 € | 1.627,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,17344 € | 3.173,44 € |
| 2.000 | 3,10590 € | 6.211,80 € |
| Unit Price without VAT: | 5,45000 € |
|---|---|
| Unit Price with VAT: | 6,48550 € |

