
L99MC6TR | |
|---|---|
DigiKey Part Number | 497-10506-2-ND - Tape & Reel (TR) 497-10506-1-ND - Cut Tape (CT) 497-10506-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L99MC6TR |
Description | IC PWR DRVR N-CHAN 1:6 PWRSSO16 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:6 N-Channel 600mA PowerSSO-16 |
Datasheet | Datasheet |
EDA/CAD Models | L99MC6TR Models |
Category | Voltage - Supply (Vcc/Vdd) 3V ~ 5.25V |
Mfr | Current - Output (Max) 600mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 700mOhm |
Part Status Not For New Designs | Input Type Non-Inverting |
Switch Type | Features PWM Input, Slew Rate Controlled |
Number of Outputs 6 | Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature |
Ratio - Input:Output 1:6 | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration High Side or Low Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package PowerSSO-16 |
Interface SPI | Package / Case |
Voltage - Load 6V ~ 28V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L99MC6 | STMicroelectronics | 0 | L99MC6-ND | 1,49497 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,59000 € | 2,59 € |
| 10 | 1,94000 € | 19,40 € |
| 25 | 1,77680 € | 44,42 € |
| 100 | 1,59730 € | 159,73 € |
| 250 | 1,51164 € | 377,91 € |
| 500 | 1,48526 € | 742,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,37257 € | 3.431,43 € |
| 5.000 | 1,34553 € | 6.727,65 € |
| Unit Price without VAT: | 2,59000 € |
|---|---|
| Unit Price with VAT: | 3,08210 € |

