
L99LD20Q6TR | |
|---|---|
DigiKey Part Number | 497-18126-2-ND - Tape & Reel (TR) 497-18126-1-ND - Cut Tape (CT) 497-18126-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L99LD20Q6TR |
Description | IC LED DRVR RGLTR PWM 1.5A 40QFN |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Regulator Buck PWM Dimming 1.5A 40-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | L99LD20Q6TR Models |
Category | Current - Output / Channel 1.5A |
Manufacturer STMicroelectronics | Dimming PWM |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Lighting |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TJ) |
Type DC DC Regulator | Grade Automotive |
Topology Buck | Qualification AEC-Q100 |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 2 | Package / Case 40-TFQFN Exposed Pad |
Voltage - Supply (Min) 5.5V | Supplier Device Package 40-QFN (6x6) |
Voltage - Supply (Max) 24V | Base Product Number |
Voltage - Output 50V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L99LD21Q6TR | STMicroelectronics | 1.901 | 497-18127-1-ND | 3,74000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,45000 € | 3,45 € |
| 10 | 2,61000 € | 26,10 € |
| 25 | 2,39880 € | 59,97 € |
| 100 | 2,16630 € | 216,63 € |
| 250 | 2,05556 € | 513,89 € |
| 500 | 1,98882 € | 994,41 € |
| 1.000 | 1,93387 € | 1.933,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 € | 3,36 € |
| 10 | 2,53400 € | 25,34 € |
| 25 | 2,32880 € | 58,22 € |
| 100 | 2,10320 € | 210,32 € |
| 250 | 1,99568 € | 498,92 € |
| 500 | 1,93090 € | 965,45 € |
| 1.000 | 1,87754 € | 1.877,54 € |
| Unit Price without VAT: | 3,36000 € |
|---|---|
| Unit Price with VAT: | 3,99840 € |

