
L99LD01TR-E | |
|---|---|
DigiKey Part Number | 497-15870-2-ND - Tape & Reel (TR) 497-15870-1-ND - Cut Tape (CT) 497-15870-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L99LD01TR-E |
Description | IC LED DRIVER CTRLR PWM 32LQFP |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Flyback, Step-Down (Buck), Step-Up (Boost) PWM Dimming 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | L99LD01TR-E Models |
Category | Voltage - Supply (Max) 24V |
Manufacturer STMicroelectronics | Frequency 100kHz ~ 500kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming PWM |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TJ) |
Type DC DC Controller | Grade Automotive |
Topology Flyback, Step-Down (Buck), Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 32-LQFP |
Number of Outputs 1 | Supplier Device Package 32-LQFP (7x7) |
Voltage - Supply (Min) 5.6V | Base Product Number |

