
L99LD01 | |
|---|---|
DigiKey Part Number | 497-L99LD01-ND |
Manufacturer | |
Manufacturer Product Number | L99LD01 |
Description | IC LED DRVR CTRL PWM 50MA 32LQFP |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Controller Flyback, Step-Down (Buck), Step-Up (Boost) PWM Dimming 50mA 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | L99LD01 Models |
Category | Voltage - Output 5V |
Manufacturer STMicroelectronics | Current - Output / Channel 50mA |
Packaging Tray | Frequency 100kHz ~ 500kHz |
Part Status Obsolete | Dimming PWM |
Type DC DC Controller | Operating Temperature -40°C ~ 150°C (TJ) |
Topology Flyback, Step-Down (Buck), Step-Up (Boost) | Grade Automotive |
Internal Switch(s) No | Mounting Type Surface Mount |
Number of Outputs 2 | Package / Case 32-LQFP |
Voltage - Supply (Min) 5.6V | Supplier Device Package 32-LQFP (7x7) |
Voltage - Supply (Max) 24V | Base Product Number |

