
L99H92Q5-TR | |
|---|---|
DigiKey Part Number | 497-L99H92Q5-TR-ND - Tape & Reel (TR) 497-L99H92Q5-TRCT-ND - Cut Tape (CT) 497-L99H92Q5-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L99H92Q5-TR |
Description | IC GATE DRVR HALF-BRIDGE 32QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 32-QFN-EP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | L99H92Q5-TR Models |
Category | Voltage - Supply 4.51V ~ 28V |
Manufacturer STMicroelectronics | Input Type Non-Inverting |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Driven Configuration Half-Bridge | Mounting Type Surface Mount, Wettable Flank |
Channel Type Synchronous | Package / Case 32-QFN Exposed Pad |
Number of Drivers 4 | Supplier Device Package 32-QFN-EP (5x5) |
Gate Type MOSFET (N-Channel) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,59000 € | 2,59 € |
| 10 | 1,94000 € | 19,40 € |
| 25 | 1,77680 € | 44,42 € |
| 100 | 1,59700 € | 159,70 € |
| 250 | 1,51124 € | 377,81 € |
| 500 | 1,48486 € | 742,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,36459 € | 4.093,77 € |
| 6.000 | 1,33889 € | 8.033,34 € |
| Unit Price without VAT: | 2,59000 € |
|---|---|
| Unit Price with VAT: | 3,08210 € |



