Bipolar Motor Driver NMOS SPI PowerSSO-36
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L99H02XPTR

DigiKey Part Number
497-L99H02XPTR-ND - Tape & Reel (TR)
497-L99H02XPTRCT-ND - Cut Tape (CT)
497-L99H02XPTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L99H02XPTR
Description
DOOR ACTUATOR DRIVER
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver NMOS SPI PowerSSO-36
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Automotive
Manufacturer
STMicroelectronics
Voltage - Supply
6V ~ 28V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Motor Type - Stepper
Bipolar
Qualification
AEC-Q100
Motor Type - AC, DC
Brushless DC (BLDC)
Mounting Type
Surface Mount
Function
Controller - Commutation, Direction Management
Package / Case
36-PowerFSOP (0.295", 7.50mm Width)
Output Configuration
Half Bridge (2)
Supplier Device Package
PowerSSO-36
Interface
SPI
Base Product Number
Technology
NMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.866
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,66000 €3,66 €
102,77200 €27,72 €
252,54960 €63,74 €
1002,30540 €230,54 €
2502,18884 €547,21 €
5002,18212 €1.091,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,84471 €1.844,71 €
2.0001,80127 €3.602,54 €
3.0001,77951 €5.338,53 €
Manufacturers Standard Package
Unit Price without VAT:3,66000 €
Unit Price with VAT:4,35540 €