
L99H01QFTR | |
|---|---|
DigiKey Part Number | 497-13068-2-ND - Tape & Reel (TR) 497-13068-1-ND - Cut Tape (CT) 497-13068-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L99H01QFTR |
Description | IC MOTOR DRIVER 6V-28V 32LQFP |
Customer Reference | |
Detailed Description | Motor Driver CMOS SPI 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | L99H01QFTR Models |
Category | Technology CMOS |
Manufacturer STMicroelectronics | Voltage - Supply 6V ~ 28V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Not For New Designs | Grade Automotive |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Controller - Commutation, Direction Management | Package / Case 32-LQFP |
Output Configuration Pre-Driver - Half Bridge (2) | Supplier Device Package 32-LQFP (7x7) |
Interface SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,04000 € | 4,04 € |
| 10 | 3,07100 € | 30,71 € |
| 25 | 2,82840 € | 70,71 € |
| 100 | 2,56110 € | 256,11 € |
| 250 | 2,43524 € | 608,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 2,22968 € | 5.351,23 € |
| Unit Price without VAT: | 4,04000 € |
|---|---|
| Unit Price with VAT: | 4,80760 € |











