
L99DZ81EPTR | |
|---|---|
DigiKey Part Number | 497-14911-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L99DZ81EPTR |
Description | IC DOOR MODULE DRIVER 64TQFP |
Customer Reference | |
Detailed Description | PMIC 64-TQFP |
Datasheet | Datasheet |
EDA/CAD Models | L99DZ81EPTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | - | |
Current - Supply | 4µA | |
Voltage - Supply | 5V ~ 28V | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP | |
Supplier Device Package | 64-TQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,27899 € | 3.278,99 € |
| 2.000 | 3,20963 € | 6.419,26 € |
| Unit Price without VAT: | 3,27899 € |
|---|---|
| Unit Price with VAT: | 3,90200 € |

