
L99DZ80EP | |
|---|---|
DigiKey Part Number | L99DZ80EP-ND |
Manufacturer | |
Manufacturer Product Number | L99DZ80EP |
Description | IC DOOR MODULE DRIVER 64TQFP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | PMIC 64-TQFP |
Datasheet | Datasheet |
EDA/CAD Models | L99DZ80EP Models |
Category | Operating Temperature -40°C ~ 150°C |
Manufacturer STMicroelectronics | Grade Automotive |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 64-TQFP Exposed Pad |
Current - Supply 4µA | Supplier Device Package 64-TQFP |
Voltage - Supply 5V ~ 28V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | 5,54296 € | 5.321,24 € |
| Unit Price without VAT: | 5,54296 € |
|---|---|
| Unit Price with VAT: | 6,59612 € |

