
L99CL01XP | |
|---|---|
DigiKey Part Number | L99CL01XP-ND |
Manufacturer | |
Manufacturer Product Number | L99CL01XP |
Description | IC LED DRIVER LIN DIM POWERSSO36 |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output Linear SPI Dimming PowerSSO-36 |
Datasheet | Datasheet |
EDA/CAD Models | L99CL01XP Models |
Category | Voltage - Supply (Max) 24V |
Manufacturer STMicroelectronics | Dimming SPI |
Packaging Tube | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Linear | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 36-PowerFSOP (0.295", 7.50mm Width) |
Number of Outputs 8 | Supplier Device Package PowerSSO-36 |
Voltage - Supply (Min) 6V | Base Product Number |

