
L9969U-TR | |
|---|---|
DigiKey Part Number | 497-L9969U-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L9969U-TR |
Description | ASSP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Half Bridge (2) Driver DC Motors, General Purpose, Stepper Motors Power MOSFET PowerSSO-36 EPD |
Datasheet | Datasheet |
Category | Current - Peak Output 3A |
Manufacturer STMicroelectronics | Voltage - Supply 4.5V ~ 5.2V |
Series | Voltage - Load 5V ~ 18V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Output Configuration Half Bridge (2) | Qualification AEC-Q100 |
Applications DC Motors, General Purpose, Stepper Motors | Features Charge Pump |
Interface PWM, SPI | Fault Protection Current Limiting, ESD, Over Temperature, Over Voltage, Short Circuit, UVLO |
Load Type Inductive | Mounting Type Surface Mount |
Technology Power MOSFET | Package / Case 36-PowerFSOP (0.295", 7.50mm Width) |
Rds On (Typ) 225mOhm LS (Max), 315mOhm HS (Max) | Supplier Device Package PowerSSO-36 EPD |
Current - Output / Channel 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,48331 € | 1.483,31 € |
| Unit Price without VAT: | 1,48331 € |
|---|---|
| Unit Price with VAT: | 1,76514 € |

