
L9965P-FP-TR | |
|---|---|
DigiKey Part Number | 497-L9965P-FP-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L9965P-FP-TR |
Description | ASSP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Energy Storage Device PMIC 32-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | L9965P-FP-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Energy Storage Device | |
Current - Supply | - | |
Voltage - Supply | 6V | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 32-TQFP Exposed Pad | |
Supplier Device Package | 32-TQFP (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 2,56611 € | 6.158,66 € |
| Unit Price without VAT: | 2,56611 € |
|---|---|
| Unit Price with VAT: | 3,05367 € |

