Half Bridge (2) Driver General Purpose Power MOSFET PowerSSO-36 EPD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L9960TR

DigiKey Part Number
497-L9960TR-ND - Tape & Reel (TR)
497-L9960CT-ND - Cut Tape (CT)
497-L9960DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L9960TR
Description
IC HALF BRIDGE DRIVER PWRSSO36
Customer Reference
Detailed Description
Half Bridge (2) Driver General Purpose Power MOSFET PowerSSO-36 EPD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Output Configuration
Half Bridge (2)
Applications
General Purpose
Interface
SPI
Load Type
Inductive, Capacitive, Resistive
Technology
Power MOSFET
Rds On (Typ)
400mOhm LS + HS
Current - Output / Channel
-
Current - Peak Output
-
Voltage - Supply
4.5V ~ 5.5V
Voltage - Load
4.5V ~ 28V
Operating Temperature
-40°C ~ 170°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Features
Slew Rate Controlled
Fault Protection
Over Temperature, Short Circuit
Mounting Type
Surface Mount
Package / Case
36-PowerBFSOP (0.295", 7.50mm Width)
Supplier Device Package
PowerSSO-36 EPD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 05.08.2026
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,07000 €4,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,31682 €2.316,82 €
2.0002,26463 €4.529,26 €
3.0002,23849 €6.715,47 €
Manufacturers Standard Package
Unit Price without VAT:4,07000 €
Unit Price with VAT:4,84330 €