
L9959U-TR-D | |
|---|---|
DigiKey Part Number | L9959U-TR-D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L9959U-TR-D |
Description | IC HALF BRIDGE DRVR 3A PWRSSO36 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Half Bridge (2) Driver General Purpose PMOS PowerSSO-36 EPD |
Datasheet | Datasheet |
EDA/CAD Models | L9959U-TR-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | Half Bridge (2) | |
Applications | General Purpose | |
Interface | SPI | |
Load Type | Inductive, Capacitive, Resistive | |
Technology | PMOS | |
Rds On (Typ) | - | |
Current - Output / Channel | 3A | |
Current - Peak Output | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | 5V ~ 28V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | - | |
Fault Protection | Over Temperature, Short Circuit | |
Mounting Type | Surface Mount | |
Package / Case | 36-PowerFSOP (0.295", 7.50mm Width) | |
Supplier Device Package | PowerSSO-36 EPD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,85415 € | 2.854,15 € |
| 2.000 | 2,79224 € | 5.584,48 € |
| 3.000 | 2,76122 € | 8.283,66 € |
| Unit Price without VAT: | 2,85415 € |
|---|---|
| Unit Price with VAT: | 3,39644 € |

