Bipolar Motor Driver CMOS SPI PowerSSO-24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L9958XPTR

DigiKey Part Number
L9958XPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L9958XPTR
Description
IC MOTOR DRVR BIPOLAR 24POWERSSO
Customer Reference
Detailed Description
Bipolar Motor Driver CMOS SPI PowerSSO-24
Datasheet
 Datasheet
EDA/CAD Models
L9958XPTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
General Purpose
Manufacturer
STMicroelectronics
Current - Output
8.6A
Packaging
Tape & Reel (TR)
Voltage - Supply
4.5V ~ 5.5V
Part Status
Obsolete
Voltage - Load
4V ~ 28V
Motor Type - Stepper
Bipolar
Operating Temperature
-40°C ~ 150°C (TJ)
Motor Type - AC, DC
Brushed DC
Mounting Type
Surface Mount
Function
Driver - Fully Integrated, Control and Power Stage
Package / Case
24-PowerBSOP (0.295", 7.50mm Width)
Output Configuration
Half Bridge (2)
Supplier Device Package
PowerSSO-24
Interface
SPI
Base Product Number
Technology
CMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types