
L9958XP | |
|---|---|
DigiKey Part Number | 497-11627-5-ND |
Manufacturer | |
Manufacturer Product Number | L9958XP |
Description | IC MOTOR DRVR BIPOLAR 24POWERSSO |
Customer Reference | |
Detailed Description | Bipolar Motor Driver CMOS SPI PowerSSO-24 |
Datasheet | Datasheet |
EDA/CAD Models | L9958XP Models |
Category | Applications General Purpose |
Manufacturer STMicroelectronics | Current - Output 8.6A |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Voltage - Load 4V ~ 28V |
Motor Type - Stepper Bipolar | Operating Temperature -40°C ~ 150°C (TJ) |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 24-PowerBSOP (0.295", 7.50mm Width) |
Output Configuration Half Bridge (2) | Supplier Device Package PowerSSO-24 |
Interface SPI | Base Product Number |
Technology CMOS |

