
L9958SB | |
|---|---|
DigiKey Part Number | L9958SB-ND |
Manufacturer | |
Manufacturer Product Number | L9958SB |
Description | IC MTRDRV BIPLR 4.5-5.5V 16PWRSO |
Customer Reference | |
Detailed Description | Bipolar Motor Driver CMOS SPI PowerSO-16™ |
Datasheet | Datasheet |
EDA/CAD Models | L9958SB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | SPI | |
Technology | CMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 8.6A | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | 4V ~ 28V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-PowerBSOP (0.370", 9.40mm Width) | |
Supplier Device Package | PowerSO-16™ | |
Base Product Number |

