
L9954XP | |
|---|---|
DigiKey Part Number | L9954XP-ND |
Manufacturer | |
Manufacturer Product Number | L9954XP |
Description | IC DVR DOOR ACTUATOR POWERSSO-36 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | PMIC PowerSSO-36 |
Datasheet | Datasheet |
EDA/CAD Models | L9954XP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | - | |
Current - Supply | 7mA | |
Voltage - Supply | 7V ~ 28V | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | PowerSSO-36 Exposed Bottom Pad | |
Supplier Device Package | PowerSSO-36 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.225 | 1,98028 € | 2.425,84 € |
| Unit Price without VAT: | 1,98028 € |
|---|---|
| Unit Price with VAT: | 2,35653 € |

