M95128-DFDW6TP is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Microchip Technology
In Stock: 212
Unit Price: 1,06000 €
Datasheet

Similar


Microchip Technology
In Stock: 3.543
Unit Price: 1,16000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,06027 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,06026 €
Datasheet

Similar


Microchip Technology
In Stock: 435
Unit Price: 1,12000 €
Datasheet

Similar


Microchip Technology
In Stock: 117
Unit Price: 1,06000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,12050 €
Datasheet

Similar


Microchip Technology
In Stock: 2.912
Unit Price: 1,16000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,12050 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,06027 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,12050 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,06026 €
Datasheet

Similar


Microchip Technology
In Stock: 400
Unit Price: 0,64000 €
Datasheet

Similar


Microchip Technology
In Stock: 6.594
Unit Price: 0,69000 €
Datasheet
EEPROM Memory IC 128Kbit SPI 20 MHz 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M95128-DFDW6TP

DigiKey Part Number
497-16065-2-ND - Tape & Reel (TR)
497-16065-1-ND - Cut Tape (CT)
497-16065-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M95128-DFDW6TP
Description
IC EEPROM 128KBIT SPI 8TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 128Kbit SPI 20 MHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
M95128-DFDW6TP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
16K x 8
Memory Interface
SPI
Clock Frequency
20 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,65000 €0,65 €
100,60600 €6,06 €
250,58960 €14,74 €
500,57720 €28,86 €
1000,56450 €56,45 €
2500,54772 €136,93 €
5000,53498 €267,49 €
1.0000,52227 €522,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,49706 €1.988,24 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,77350 €