PMIC PowerSSO-36 EPD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L9954LXPTR

DigiKey Part Number
L9954LXPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L9954LXPTR
Description
IC PTS SMARTPOWER
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
PMIC PowerSSO-36 EPD
Datasheet
 Datasheet
EDA/CAD Models
L9954LXPTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
-
Current - Supply
4µA
Voltage - Supply
7V ~ 28V
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
36-PowerBFSOP (0.295", 7.50mm Width)
Supplier Device Package
PowerSSO-36 EPD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,15507 €2.155,07 €
2.0002,10588 €4.211,76 €
3.0002,08124 €6.243,72 €
Manufacturers Standard Package
Unit Price without VAT:2,15507 €
Unit Price with VAT:2,56453 €