Door Actuator PMIC PowerSO-36
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L9953TR

DigiKey Part Number
L9953TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L9953TR
Description
IC DVR DOOR ACTUATOR POWERSO-36
Customer Reference
Detailed Description
Door Actuator PMIC PowerSO-36
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
7V ~ 28V
Manufacturer
STMicroelectronics
Operating Temperature
-40°C ~ 150°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
PowerSO-36 Exposed Bottom Pad
Applications
Door Actuator
Supplier Device Package
PowerSO-36
Current - Supply
7mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types