
L9953 | |
|---|---|
DigiKey Part Number | L9953-ND |
Manufacturer | |
Manufacturer Product Number | L9953 |
Description | IC DVR DOOR ACTUATOR POWERSO-36 |
Customer Reference | |
Detailed Description | Door Actuator PMIC PowerSO-36 |
Datasheet | Datasheet |
Category | Voltage - Supply 7V ~ 28V |
Manufacturer STMicroelectronics | Operating Temperature -40°C ~ 150°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case PowerSO-36 Exposed Bottom Pad |
Applications Door Actuator | Supplier Device Package PowerSO-36 |
Current - Supply 7mA | Base Product Number |

