
L9952GXPTR | |
|---|---|
DigiKey Part Number | L9952GXPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L9952GXPTR |
Description | IC PWR MANAGEMENT SYST PWRSSO36 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PMIC PowerSSO-36 |
Datasheet | Datasheet |
EDA/CAD Models | L9952GXPTR Models |
Category | Grade Automotive |
Manufacturer STMicroelectronics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case PowerSSO-36 Exposed Bottom Pad |
Part Status Active | Supplier Device Package PowerSSO-36 |
Voltage - Supply 6V ~ 18V | Base Product Number |
Operating Temperature -40°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,33620 € | 1.336,20 € |
| Unit Price without VAT: | 1,33620 € |
|---|---|
| Unit Price with VAT: | 1,59008 € |

