
L9951XPTR | |
|---|---|
DigiKey Part Number | L9951XPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L9951XPTR |
Description | IC DVR DOOR ACTUATOR POWERSSO-36 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | PMIC PowerSSO-36 EPD |
Datasheet | Datasheet |
EDA/CAD Models | L9951XPTR Models |
Category | Operating Temperature -40°C ~ 150°C |
Manufacturer STMicroelectronics | Grade Automotive |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 36-PowerBFSOP (0.295", 7.50mm Width) |
Current - Supply 7mA | Supplier Device Package PowerSSO-36 EPD |
Voltage - Supply 7V ~ 28V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,28389 € | 3.283,89 € |
| Unit Price without VAT: | 3,28389 € |
|---|---|
| Unit Price with VAT: | 3,90783 € |

