PMIC PowerSSO-36 EPD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L9950XP

DigiKey Part Number
L9950XP-ND
Manufacturer
Manufacturer Product Number
L9950XP
Description
IC DOOR ACTUATOR DVR POWERSSO-36
Customer Reference
Detailed Description
PMIC PowerSSO-36 EPD
Datasheet
 Datasheet
EDA/CAD Models
L9950XP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Active
Applications
-
Current - Supply
7mA
Voltage - Supply
7V ~ 28V
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
36-PowerBFSOP (0.295", 7.50mm Width)
Supplier Device Package
PowerSSO-36 EPD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.