
L9950TR | |
|---|---|
DigiKey Part Number | L9950TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L9950TR |
Description | IC DRIVER DOOR ACTUATOR PWRSO-36 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | PMIC PowerSO-36, Bottom Pad |
Datasheet | Datasheet |
EDA/CAD Models | L9950TR Models |
Category | Operating Temperature -40°C ~ 150°C |
Manufacturer STMicroelectronics | Grade Automotive |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 36-PowerBSSOP (0.433", 11.00mm Width) |
Current - Supply 7mA | Supplier Device Package PowerSO-36, Bottom Pad |
Voltage - Supply 7V ~ 28V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 3,88203 € | 2.329,22 € |
| Unit Price without VAT: | 3,88203 € |
|---|---|
| Unit Price with VAT: | 4,61962 € |

