
L9949 | |
|---|---|
DigiKey Part Number | L9949-ND |
Manufacturer | |
Manufacturer Product Number | L9949 |
Description | IC DRIVER DOOR ACTUATOR PWRSO-20 |
Customer Reference | |
Detailed Description | PMIC PowerSO-20 |
Datasheet | Datasheet |
EDA/CAD Models | L9949 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | - | |
Current - Supply | 7mA | |
Voltage - Supply | 7V ~ 28V | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.433", 11.00mm Width) Exposed Pad | |
Supplier Device Package | PowerSO-20 | |
Base Product Number |

