



L9925 | |
|---|---|
DigiKey Part Number | 497-3938-5-ND |
Manufacturer | |
Manufacturer Product Number | L9925 |
Description | IC MTR DRVR BIPOLAR 9V-16V 28SO |
Customer Reference | |
Detailed Description | Bipolar Motor Driver BiCDMOS Parallel 28-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | BiCDMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1.2A | |
Voltage - Supply | 9V ~ 16V | |
Voltage - Load | 9V ~ 16V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 3,96561 € | 2.775,93 € |
| Unit Price without VAT: | 3,96561 € |
|---|---|
| Unit Price with VAT: | 4,71908 € |

