
L9916BBDTR | |
|---|---|
DigiKey Part Number | 497-L9916BBDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L9916BBDTR |
Description | AUTOMOTIVE MULTIFUNCTION ALTERNA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | PMIC Die |
Datasheet | Datasheet |
EDA/CAD Models | L9916BBDTR Models |
Category | Grade Automotive |
Manufacturer STMicroelectronics | Qualification AEC-Q100 |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case Die |
Voltage - Supply 6V ~ 36V | Supplier Device Package Die |
Operating Temperature -40°C ~ 150°C (TJ) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 209 | 3,14120 € | 656,51 € |
| Unit Price without VAT: | 3,14120 € |
|---|---|
| Unit Price with VAT: | 3,73803 € |

