
L9915B | |
|---|---|
DigiKey Part Number | L9915B-ND |
Manufacturer | |
Manufacturer Product Number | L9915B |
Description | IC REG CTAVR C-TERM MULTIWATT8 |
Customer Reference | |
Detailed Description | PMIC 8-Multiwatt |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | - | |
Current - Supply | - | |
Voltage - Supply | 6V ~ 18V | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Mounting Type | Through Hole | |
Package / Case | Multiwatt-8 (Straight Leads) | |
Supplier Device Package | 8-Multiwatt | |
Base Product Number |

