
L9915-CB | |
|---|---|
DigiKey Part Number | L9915-CB-ND |
Manufacturer | |
Manufacturer Product Number | L9915-CB |
Description | IC REG CTAVR C-TERM MULTIWATT8 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | PMIC 8-Multiwatt |
Datasheet | Datasheet |
EDA/CAD Models | L9915-CB Models |
Category | Grade Automotive |
Manufacturer STMicroelectronics | Mounting Type Through Hole |
Packaging Tube | Package / Case Multiwatt-8 (Straight Leads) |
Part Status Active | Supplier Device Package 8-Multiwatt |
Voltage - Supply 6V ~ 18V | Base Product Number |
Operating Temperature -40°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,56512 € | 3.782,56 € |
| Unit Price without VAT: | 7,56512 € |
|---|---|
| Unit Price with VAT: | 9,00249 € |

