
L9903TR | |
|---|---|
DigiKey Part Number | 497-3937-2-ND - Tape & Reel (TR) 497-3937-1-ND - Cut Tape (CT) 497-3937-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L9903TR |
Description | IC MOTOR DRIVER 8V-20V 20SO |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Serial 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | L9903TR Models |
Category | Technology Power MOSFET |
Manufacturer STMicroelectronics | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 8V ~ 20V |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Controller - Commutation, Direction Management | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Output Configuration Pre-Driver - Half Bridge (2) | Supplier Device Package 20-SO |
Interface Serial | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,27000 € | 4,27 € |
| 10 | 3,24900 € | 32,49 € |
| 25 | 2,99480 € | 74,87 € |
| 100 | 2,71460 € | 271,46 € |
| 250 | 2,58900 € | 647,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,43424 € | 2.434,24 € |
| 2.000 | 2,37973 € | 4.759,46 € |
| 3.000 | 2,35241 € | 7.057,23 € |
| Unit Price without VAT: | 4,27000 € |
|---|---|
| Unit Price with VAT: | 5,08130 € |

