
L98SI013TR | |
|---|---|
DigiKey Part Number | L98SI013TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L98SI013TR |
Description | IC PWR DRIVER 1:1 PWRSO20 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 750mA PowerSO-20 |
Datasheet | Datasheet |
Category | Voltage - Load 4.5V ~ 5.5V |
Mfr | Current - Output (Max) 750mA |
Packaging Tape & Reel (TR) | Rds On (Typ) 550mOhm |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TJ) |
Switch Type | Mounting Type Surface Mount |
Number of Outputs 8 | Supplier Device Package PowerSO-20 |
Ratio - Input:Output 1:1 | Package / Case |
Output Configuration Low Side | Base Product Number |
Interface SPI |

