L9856 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 6.969
Unit Price: 2,43000 €
Datasheet

Similar


onsemi
In Stock: 3.227
Unit Price: 2,07000 €
Datasheet
High-Side Gate Driver IC Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L9856

DigiKey Part Number
L9856-ND
Manufacturer
Manufacturer Product Number
L9856
Description
IC GATE DRVR HIGH-SIDE 8SO
Customer Reference
Detailed Description
High-Side Gate Driver IC Inverting 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Output (Source, Sink)
500mA, 500mA
Manufacturer
STMicroelectronics
Input Type
Inverting
Packaging
Tube
High Side Voltage - Max (Bootstrap)
150 V
Part Status
Obsolete
Rise / Fall Time (Typ)
100ns, 100ns
DigiKey Programmable
Not Verified
Operating Temperature
-55°C ~ 150°C (TJ)
Driven Configuration
High-Side
Mounting Type
Surface Mount
Channel Type
Single
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers
1
Supplier Device Package
8-SOIC
Gate Type
MOSFET (N-Channel)
Base Product Number
Voltage - Supply
4.4V ~ 6.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FAN7085M-GF085onsemi6.969FAN7085M-GF085-ND2,43000 €Similar
FAN7085MX-GF085onsemi3.227FAN7085MX-GF085CT-ND2,07000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes